Sealey PTC/115CT50 Cutting Disc Pack of 50 Ø115 x 1.6mm Ø22mm Bore

Order Code:

94-4859

Brand: Sealey MPN: PTC/115CT50 EAN-13: 5054630101359
Qty Unit Price (Ex VAT)
1+ £35.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. Suitable for cutting stainless steel. Pack of 50.
  • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools.
  • Suitable for cutting stainless steel.
  • Pack of 50.
  • Model No. PTC/115CT50
  • • General-purpose flat cutting disc recommended for use with Sealey and other leading makes of grinding and cutting power tools. • Suitable for cutting stainless steel. • Pack of 50. • Model No. PTC/115CT50
Type Cutting disc
Diameter 115mm
Bore 22mm
Depth 1.6mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot