Sealey PS996 Mini Bearing Separator Set

Order Code:

89-4246

Brand: Sealey MPN: PS996 EAN-13: 5024209751544
Qty Was Unit Price (Ex VAT)
1+ £60.90 £56.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Compact set containing bearing separator, yoke and extensions. Chrome Vanadium components ensure long tool life. Also suitable for removing small gears, wheels and fittings from shafts. Supplied in storage case.

Model NoPS996
Nett Weight:0.65Kg
Contents:Ø15-58mm Separator, 50mm Jaw (x2), Thrust Screw, 45mm Extension Rod (x2), 34mm Extension (x2), Cross Beam

Type Bearing separator
Spread 15 to 58mm
Material Chrome Vanadium Steel
Nett Weight 0.65kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot