Christmas Opening Hours and Delivery Dates here

Sealey PL404 Zinc Coated Steel Body Padlock 70mm

Order Code:

89-0427

Brand: Sealey MPN: PL404 EAN-13: 5051747766815

Discontinued


Heavy-duty zinc coated steel body construction with Chrome Molybdenum shackle. Featuring triple stainless steel ball locking mechanism with anti-pick, bump and drill protection. Supplied with two keys.

Model NoPL404
Body Dimensions (W x D x H):70 x 34 x 60mm
Nett Weight:0.89Kg
No. of Keys:2
Security Rating:8
Shackle Diameter (T):Ø14mm
Shackle Max. Internal Height (X):32mm
Shackle Max. Internal Width (Y):29mm

Type Key operated
Body Width 70mm
Material Steel
Locking Mechanism Triple stainless steel ball
Shackle 14mm

Trustpilot