Christmas Opening Hours and Delivery Dates here

Sealey PL302CW Steel Body Weatherproof Combination Padlock 48mm

Order Code:

89-0425

Brand: Sealey MPN: PL302CW EAN-13: 5051747766754

Discontinued


Weatherproof combination padlock. Composite coated laminated steel body and hardened steel shackle. Dual lever locking mechanism. Four easy-to-read number wheels easily set and reset with combination range from 0000-9999.

Model NoPL302CW
Body Dimensions (W x D x H):48 x 29 x 48mm
Nett Weight:0.26Kg
No. of Number Wheels:4
Security Rating:4
Shackle Diameter (T):Ø10mm
Shackle Max. Internal Height (X):24mm
Shackle Max. Internal Width (Y):23mm

Type Weatherproof
Body Width 48mm
Material Steel
Locking Mechanism Dual lever
Shackle 10mm

Trustpilot