Christmas Opening Hours and Delivery Dates here

Sealey PL209 Brass Shutter Padlock 76mm

Order Code:

89-0409

Brand: Sealey MPN: PL209 EAN-13: 5051747766730
  • Country of Origin: Taiwan
  • View All

Discontinued


Shrouded shackle "shutter" padlock. Corrosion resistant solid brass body. Chrome Molybdenum shackle. Precision pin tumbler cylinder with anti-pick mushroom pins. Supplied with two keys.

Model NoPL209
Body Dimensions (W x D x H):76 x 17.5 x 48.5mm
Nett Weight:0.44Kg
No. of Keys:2
Security Rating:7
Shackle Diameter (T):Ø11mm
Shackle Max. Internal Height (X):13mm
Shackle Max. Internal Width (Y):24mm

Type Key operated
Body Width 76mm
Material Brass
Locking Mechanism Anti-pick mushroom pins
Shackle 11mm

Trustpilot