Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Sealey PL201 Brass Body Padlock 40mm

Order Code:  

89-0395

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PL201 Copy to clipboard EAN-13: 5051747766693
  • Country of Origin: Taiwan
 Report an error

Discontinued

Key operated padlock with corrosion resistant solid brass body and hardened steel shackle. Lever locking mechanism and precision pin tumbler brass cylinder. Bumper surround prevents damage to locked item.

Model NoPL201
Body Dimensions (W x D x H):40 x 15 x 33mm
Nett Weight:0.16Kg
No. of Keys:2
Security Rating:5
Shackle Diameter (T):Ø6.5mm
Shackle Max. Internal Height (X):23mm
Shackle Max. Internal Width (Y):22mm

Type Key operated
Width 40mm
Body Material Brass
Mechanism Lever
Shackle 6.5mm
Lifetime Warranty No

Reviews


Be the first to submit a review