Christmas Opening Hours and Delivery Dates here

Sealey PL200 Brass Body Padlock 30mm

Order Code:

89-0369

Brand: Sealey MPN: PL200 EAN-13: 5051747766686
  • Country of Origin: Taiwan
  • View All

Discontinued


Key operated padlock with corrosion resistant solid brass body and hardened steel shackle. Lever locking mechanism and precision pin tumbler brass cylinder. Bumper surround prevents damage to locked item. Supplied with 2 keys.

Model NoPL200
Body Dimensions (W x D x H):30 x 12 x 28mm
Nett Weight:0.09Kg
No. of Keys:2
Security Rating:5
Shackle Diameter (T):Ø5mm
Shackle Max. Internal Height (X):19mm
Shackle Max. Internal Width (Y):16mm

Type Key operated
Body Width 30mm
Material Brass
Locking Mechanism Lever
Shackle 5mm

Trustpilot