Christmas Opening Hours and Delivery Dates here

Sealey PH10 Folding Engine Crane Yankee 1tonne

Order Code:

89-2043

Brand: Sealey MPN: PH10 EAN-13: 5024209241755

Discontinued


Low entry engine crane with a height of only 80mm at the wheels. Fast folding for easy storage and transportation. Heavy-duty nylon castors. Features 270° rotating pump with a lift control system and a dead man's load release for safety.

Model NoPH10
Height Jib Down:1350mm
Height Legs Folded:1420mm
Height of Frame:80mm
Length Legs Extended:n/a
Length of Jib Position 1:945mm
Length of Jib Position 2:1035mm
Length of Jib Position 3:1120mm
Length of Jib Position 4:1220mm
Length of Jib Position 5:n/a
Length:1700mm
Lifting Capacity in Position 1:1000kg
Lifting Capacity in Position 2:750kg
Lifting Capacity in Position 3:500kg
Lifting Capacity in Position 4:250kg
Lifting Capacity in Position 5:n/a
Max. Lift Ht at Jib Position 1:1885mm
Max. Lift Ht at Jib Position 2:1980mm
Max. Lift Ht at Jib Position 3:2050mm
Max. Lift Ht at Jib Position 4:2080mm
Max. Lift Ht at Jib Position 5:n/a
Nett Weight:79kg
Rear Width:500mm
Width Front Frame:1020mm
Width Inside Front Frame:890mm


Trustpilot