Sealey PFC101 Premier Folding Engine Crane 1tonne

Order Code:

94-2262

Brand: Sealey MPN: PFC101 EAN-13: 5054511130560

Discontinued


Professional 1tonne folding crane with parallel legs for various lifting situations and heavy-duty forged hook. Features dead man's control to prevent accidental lowering. Lowers rapidly with no load whilst providing a smooth, controlled lowering under load conditions. Beam can be set in four positions, with a capacity of 700kg at its full extension of 1300mm. Rotating pump handle aids use where space is limited. Fast folding for easy storage and transportation. Weighs 81kg and is suitable for workshop use or by the serious motoring enthusiast.
  • Heavy-duty forged hook.
  • Dead man's control.
  • Fast folding.
  • Beam can be set in four positions.
  • Lifting capacity up to 1tonne.
  • 225° Rotating pump handle aids use where space is limited.
  • Model No. PFC101

Trustpilot