Christmas Opening Hours and Delivery Dates here

Sealey PBIW6200 Schumacher Wheeld RoadStart Emergency Jump Starter 12/24V 1500hp

Order Code:

94-0403

Brand: Sealey MPN: PBIW6200 EAN-13: 5054511736007

Discontinued


High performance (2x 32Ah) AGM battery, specially formulated to jump-start up to 1500hp diesel vehicles. Rotomolded high durability casing with lifetime guarantee. Patented 4A microprocessor controlled speed charging and thermal runaway protection. Unlike other booster packs, can be left safely on charge continuously. Audible warning signals if the unit has been turned on for too long without being connected to a battery and reverse polarity. Isolating rotary on/off switch and analogue display showing the internal battery level. 12V Output socket can be used as a memory saver as well as for powering accessories such as mini compressors. Ventilation system vents gases directly out of the casing via a 'Whistle' outlet, warning the user of a potential issue. A fuse integrated in the (+) clamp provides short-circuit and overload protection. Heavy-duty clamps with a braided link between each jaw for maximum power transmission. Curved clamps provide easier access to awkward battery terminals.
  • High performance (2x 32Ah) AGM battery, specially formulated to jump-start up to 1500hp diesel vehicles.
  • 2400 Cranking Amps on 12V, 1200 Cranking Amps on 24V.
  • Peak Amps 6200/3100 on 12/24V respectively.
  • Rotomolded high durability casing with lifetime guarantee.
  • Patented 4A microprocessor controlled speed charging and thermal runaway protection.
  • Unlike other booster packs, can be left safely on charge continuously.
  • Audible warning signals if the unit has been turned on for too long without being connected to a battery and reverse polarity.
  • Isolating rotary on/off switch and analogue display showing the internal battery level.
  • 12V Output socket can be used as a memory saver as well as for powering accessories such as mini compressors.
  • Ventilation system vents gases directly out of the casing via a 'Whistle' outlet, warning the user of a potential issue.
  • A fuse integrated in the (+) clamp provides short-circuit and overload protection.
  • Heavy-duty clamps with a braided link between each jaw for maximum power transmission.
  • Curved clamps provide easier access to awkward battery terminals.
  • Cable Length: 1.4m.
  • 2 Year guarantee*.
  • Model No. PBIW6200
Lifetime Warranty No

Trustpilot