Sealey MS064 Motorcycle Dolly Rear Wheel - Long Side Stand Type

Order Code:

94-2369

Brand: Sealey MPN: MS064 EAN-13: 5054511062861

Discontinued


Motorcycle dolly holds a single cruiser/custom motorcycle with a side stand, weighing up to 300kg. Easy to manoeuvre around the workshop or garage. Front wheel stays in contact with the ground allowing the motorcycle to be steered into the desired position. Pivoting design allows flexibility in side stand designs.
  • Motorcycle dolly holds a single cruiser/custom motorcycle with a side stand, weighing up to 300kg.
  • Easy to manoeuvre around the workshop or garage.
  • Front wheel stays in contact with the ground allowing the motorcycle to be steered into the desired position.
  • Pivoting design allows flexibility in side stand designs.
  • Rear Wheel Loading Tray Dimensions (L x W): 400 x 250mm.
  • Overall Dimensions (L x W): 1260 x 555mm.
  • Model No. MS064

Trustpilot