Easter Opening Hours and Delivery Dates here

Sealey ML18/36 Rechargeable Fluorescent Floor Light 2 x 20W

Order Code:

89-1972

Brand: Sealey MPN: ML18/36 EAN-13: 5024209098328

Discontinued


Twin daylight fluorescent tubes suitable for applications where mains power is unavailable. Tubes can be selected to run individually or as a pair from rechargeable cells. Includes an integrally stored mains cable for recharging only, electronic control allows unit to be used as an emergency light, switching on the light in the event of mains power failure. Features carry handle and floor stand, can also be wall mounted.

Model NoML18/36
Battery:6V 4.5Ah
Charging Time:20hr
Consumable Parts: (Sold Separately)003-SD1824D - Tube
Nett Weight:1.92Kg
Operating Time:1 Tube; 3hr, 2 Tubes; 1.5hr
Power:2 x 20W
Supply:230V

Type Floor light
Lifetime Warranty No
Power 2x 20W
Voltage 230V

Trustpilot