Easter Opening Hours and Delivery Dates here

Sealey MIG/N436 MIG Torch 4m Euro Connection MB36

Order Code:

89-9531

Brand: Sealey MPN: MIG/N436 EAN-13: 5051747887305
Qty Unit Price (Ex VAT)
1+ £119.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

Professional torch with contoured grip. Hanging hook and heat-proof cable. Euro connection enables quick and simple plug connection to welder. No wiring means torch can be disconnected and stored safely.

Model NoMIG/N436
Connector:Euro
Length:4m
Nett Weight:3.77Kg
Torch Type:MB36

Type Torch
Length 4m
Lifetime Warranty No
Version MB36

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot