Christmas Opening Hours and Delivery Dates here

Sealey MCBL Motorcycle Coverall - Large with Solar Panel Pocket

Order Code:

89-8964

Brand: Sealey MPN: MCBL EAN-13: 5051747782327
  • Country of Origin: China
  • View All

Discontinued


A fully enclosed cover; the two halves zip together to completely protect the motorcycle, rain or shine, against weathering and fading. Double layer 190T silver polyester cover for extra protection. Inner layer is made from soft anti-scratch material to protect motorcycle's paintwork. Base is made from hard-wearing 420D with PVC coating. Has a clear PVC pocket to accept Model No. SPP01 solar panel (requires Model No. SPP01.A adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply. The cover has side vent holes to aid air circulation. Supplied in a storage bag.

Model NoMCBL
Dimensions (L x W x H):2460 x 990 x 1370mm
Nett Weight:2.2kg
Size:Large

Type Motorcycle coverall
Height 1.37m
Length 2.46m
Size Large
Width 990mm

Trustpilot