Sealey LS575VH Hydraulic Log Splitter 8tonne 575mm Capacity Vertical Type

Order Code:

89-7118

Brand: Sealey MPN: LS575VH EAN-13: 5051747473423

Discontinued


Safe and easy way to split logs, offering continuous sizing and up to 8tonne of pressure. Seven tier wedge system allows workpiece to be as near to wedge as possible, therefore minimising splitting time. Operated by foot pump requiring a maximum of 15 strokes to capacity (without load) for easy and fast splitting.

Model NoLS575VH
Maximum Load Pressure:8tonne
Maximum Log Diameter:Ø160mm
Nett Weight:30kg
Overall Size (W x D x H):285 x 540 x 1040mm
Tier Log Lengths:300, 350, 400, 450, 500, 550, 575mm
Vertical Ram Travel:158mm

Type Hydraulic (vertical)
Lifetime Warranty No
Load Pressure 8t

Trustpilot