Sealey LEDWCOMBO4 Inspection Lamp 5W + Inspection Lamp 3W & Wireless Charger

Order Code:

94-0334

Brand: Sealey MPN: LEDWCOMBO4 EAN-13: 5054511718072

Discontinued


Heavy-duty inspection lamps with dimming function. Supplied with one strong magnet on the base and two on the back. LEDWC01 - Lumen output on side lamp 30-300lm with dimming function and 100lm on top light. LEDWC02 - Lumen output on side lamp 50-500lm with dimming function and 300lm on top light. Double wireless charging base fitted with two strong magnets for attaching to a metal surface. Charging base has four holes at each corner for permanent fixture to non-metallic surface or wall.


  • Package Includes:
  • Model No. - Description
  • LEDWC01 - 3W + 1W COB LED Inspection Lamp - Wireless Rechargeable.
  • LEDWC02 - 5W + 3W COB LED Inspection Lamp - Wireless Rechargeable.
  • WCB2 - 5V 2A Double Wireless Charging Base.
  • Model No. LEDWCOMBO4

You may also like


Trustpilot