Easter Opening Hours and Delivery Dates here

Sealey LEDWC02 Inspection Lamp COB LED 5W + 3W - Wireless Rechargeable

Order Code:

94-0330

Brand: Sealey MPN: LEDWC02 EAN-13: 5054511702064

Discontinued


Heavy-duty inspection lamp with dimming function. Supplied with one strong magnet on the base and two on the back. Lumen output on side lamp 50-500lm with dimming function and 300lm on top light. Operating time is 3-10hr on side lamp and 5hr on the top light. Charging time is 5hr. Includes LED indicator for level of charge on the front of the torch. Charger not included, compatible with Model No's WCB1 and WCB2 Wireless Charging Bases.
  • Heavy-duty inspection lamp with dimming function.
  • Supplied with one strong magnet on the base and two on the back.
  • Lumen output on side lamp 50-500lm with dimming function and 300lm on top light.
  • Operating time is 3-10hr on side lamp and 5hr on the top light.
  • Charging Time: 5hr.
  • Charger not included, compatible with Model No's WCB1 and WCB2 Wireless Charging Bases.
  • Model No. LEDWC02

You may also like


Trustpilot