Easter Opening Hours and Delivery Dates here

Sealey LED301 Rechargeable Inspection Light 3W COB & 2W SMD LED

Order Code:

94-6074

Brand: Sealey MPN: LED301 EAN-13: 5054630368394
Qty Unit Price (Inc VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Lightweight light featuring a super bright 3W COB LED, which gives an even and constant spread of light, producing up to 200 lumens.

2W High power SMD LED torch producing up to 100 lumens.

Integral hanging hook/belt clip and a magnetic base which can rotate through 180° for hands-free applications.

Rechargeable 3.7V 1.2Ah lithium-ion battery for longer product life.

Supplied with 300mm USB Type-C charging cable.

  • LIGHTWEIGHT – Compact for easy transportability.
  • FEATURES TWO MODES OF LIGHT – Super bright 3W COB LED light source producing 200 lumens and 2W SMD LED torch producing 100 lumens of light.
  • 180° MAGNETIC BASE – For hands-free applications.
  • HANGING HOOK AND BELT CLIP – For alternative storage solutions.
  • RECHARGEABLE – Rechargeable 3.7V 1.2Ah lithium-ion battery for longer product life. Supplied with 300mm USB TYPE-C charging cable and 4hr charge time.
  • OPERATING TIME: 2-4hrs Operating time.
    Battery 3.7V 1.2Ah Lithium-ion
    Charging Time 4hr
    IP Rating IP20
    LED Type 3W COB + 2W SMD LED
    Length 165mm
    Lumen Output 100lm (SMD) 200lm (COB)
    Nett Weight 0.1235kg
    Operating Time 2-4hr
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    You may also like


    Trustpilot