Sealey LED3000PBKIT Portable Floodlight & Telescopic Tripod 30W COB LED

Order Code:

94-6073

Brand: Sealey MPN: LED3000PBKIT EAN-13: 5054630253478

Discontinued


30W COB LED Compact floodlight with five modes of light ranging from 300-3000 Lumens.

180° Swivel stand for a range of lighting angles.

Rechargeable high quality 7.4V Li-ion battery supplied with 1m Type-C USB Charging cable.

Telescopic tripod which extends to a maximum height of 1.5m and minimum height of 0.66m.

Supplied with top mounting M6 female thread with M6 x 35mm male clamping knob.

  • PORTABLE - 30W COB LED Compact floodlight with five modes of light ranging from 300-3000 Lumens.
  • 180° SWIVEL - Stand for a range of lighting angles.
  • RECHARGEABLE - High quality 7.4V Li-ion battery supplied with 1m Type-C USB Charging cable.
  • TELESCOPIC TRIPOD - Which extends to a maximum height of 1.5m and minimum height of 0.66m.
  • SUPPLIED WITH - Top mounting M6 female thread with M6x35mm male clamping knob.

  • Trustpilot