Sealey LED109CO 30SMD LED Rechargeable Portable Floodlight Lithium-ion - Orange

Order Code:

89-9681

Brand: Sealey MPN: LED109CO EAN-13: 5051747909632

Discontinued


A rechargeable portable floodlight from Sealey with adjustable head, housed within a stable steel frame. Features 30 super bright SMD LEDs, giving a full 120° spread of light. Weatherproof design with on/off rocker switch. Supplied with mains cable. Built-in Li-ion 7.4V 3Ah rechargeable battery. Suitable for lighting workshops, garages and other environments where no mains supply is available. Supplied with mains and 12V chargers.


  • Battery: 7.4V - 3Ah Li-ion
  • LED quantity: 30
  • Lumen output: 1200lm
  • Operating time: 3.5hr
  • Charging time: 6hr
  • Manufacturer's part LED109CO
Type Floodlight
Voltage 7.4V

Trustpilot