Christmas Opening Hours and Delivery Dates here

Sealey LED063 Bulb 10W/230V SMD LED 3000K B22 Bayonet Cap - Warm White Light

Order Code:

84-0812

Brand: Sealey MPN: LED063 EAN-13: 5054511048933

Discontinued


Economical SMD LED bulb. B22 Bayonet cap fitting. Ideal as a more energy efficient direct replacement for existing halogen or filament bulbs. 3000K Warm white light; suitable for workshops, bedrooms, living rooms and hallways. 10W SMD LED bulb, equivalent to traditional 60W incandescent bulbs. 810 Lumen output. Thermal plastic cover for added drop resistance. Immediate maximum brightness, unlike other energy saving bulbs. Produces substantially less heat than traditional incandescent bulbs. 30,000 hours working life. Not suitable for use with dimmer switches.

Model NoLED063
Colour Temperature:3000K
Current:n/a
Fitting:B22 Bayonet Cap
Lumen Output:810lm
Nett Weight:0.06Kg
Power:10W (60W Incandescent Equivalent)
Supply:230V

Colour Warm white
Fitting Bayonet
Lifetime Warranty No
Luminosity 810lm
Power 10W
Shape Bulb

You may also like


Trustpilot