Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED034 Aluminium Torch 10W CREE LED Rechargeable Li with Adjustable Focus

Order Code:  

89-0545

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED034  Copy to clipboard EAN-13: 5051747779983
  • Country of Origin:
 Report an error

Discontinued

A 10W aluminium torch from Sealey producing an extremely bright, white light with an output of over 350 lumens, giving a working range up to 500m. Illumination type can be changed from spotlight to wide area by simple push/pull action of the head. Features lightweight aluminium housing. 5 Function on/off push-button for full, half, low, flashing and SOS light.


  • Powered by 3.7V 2Ah Li-ion rechargeable battery
  • Supplied with mains charger
  • LED: 10W CREE
  • Lumen output: 350lm
  • Battery: 3.7V 2Ah Li-ion
  • Operating time: 2hr
  • Charging time: 4hr
  • Manufacturer's part LED034

Reviews


Be the first to submit a review