Christmas Opening Hours and Delivery Dates here

Sealey LED01B Rechargeable Slim Folding Pocket Light 2 COB + 1 SMD LED - Blue

Order Code:

94-0274

Brand: Sealey MPN: LED01B EAN-13: 5054511750478

Discontinued


Slimline pocket lamp for use in confined spaces. Inspection arm can be folded 180º for hands-free use. Super bright COB and SMD LED, 6000-7000k, 80+CRI. High impact plastic housing with aluminium light and a strong magnet on the bottom. Rechargeable high quality 3.7V 700mAh Li-ion battery with a charging time of 2.5 hours. Flashing warning light when battery is low. Includes 1 LED indicator - flashes green for charging, continuous green for full charge. Supplied with USB charging cable.
  • Slimline pocket lamp for use in confined spaces.
  • Inspection arm can be folded 180º for hands-free use.
  • Super bright COB and SMD LED, 6000-7000k, 80+CRI.
  • Lumens Output and Operating Time: Top Spotlight
  • (80lm)/(3hr runtime), Front Light (100/200lm)
  • (3.5hr/1.5hr runtime), Rear Light
  • (180lm)/(2hr runtime).
  • Rechargeable high quality 3.7V 700mAh Li-ion battery with a charging time of 2.5 hours.
  • Flashing warning light when battery is low.
  • Includes 1 LED indicator - flashes green for charging, continuous green for full charge.
  • IK07 and IP54 rated.
  • Supplied with USB charging cable.
  • Model No. LED01B

Accessories

You may also like


Trustpilot