Sealey IWMH2000R High Efficiency Infrared Short Wave Wall Mounting Heater 2000W

Order Code:

84-2379

Brand: Sealey MPN: IWMH2000R EAN-13: 5054630024665
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £94.23 £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

A totally dry heat, no condensation, no gas, no fumes and no smell. Single infrared bulb allows heater's maximum temperature to be reached quickly with a HeLeN coating to reduce glare. Highly polished aluminium reflector for maximum heat efficiency. Controlled by push-on/off switch or via remote control (batteries not included). Ideal for industrial or domestic applications. Outdoor use only (IP55). Mounting brackets and fixings included.


  • A totally dry heat, no condensation, no gas, no fumes and no smell.
  • Single infrared bulb allows heater's maximum temperature to be reached quickly with a HeLeN coating to reduce glare.
  • Highly polished aluminium reflector for maximum heat efficiency.
  • Controlled by push-on/off switch or via remote control (batteries not included).
  • Ideal for industrial or domestic applications.
  • Outdoor use only (IP55).
  • Mounting brackets and fixings included.
  • Power: 1000/2000W.
  • Model No. IWMH2000R
Type Infra-red heater
Fuel Electricity
Lifetime Warranty No
Output 2000W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot