Christmas Opening Hours and Delivery Dates here

Sealey ITJ10 Industrial Toe Jack 10/14tonne

Order Code:

89-0081

Brand: Sealey MPN: ITJ10 EAN-13: 5051747698581
  • Country of Origin: China
  • View All

Discontinued


Heavy-duty, industrial quality, dual purpose toe lift bottle jack. Has a lifting capacity of 10tonne on the toe of the jack and 14tonne on the head. Designed to lift heavy plant or machinery where there is limited ground clearance such as fork lift trucks, machine installation or for use on construction sites. Fitted with a 280° rotating handle to enable jacking in confined spaces.

Model NoITJ10
Lifting Capacity at Head:14tonne
Lifting Capacity at Toe:10tonne
Maximum Head Height:500mm
Maximum Toe Height:210mm
Minimum Head Height:320mm
Minimum Toe Height:30mm
Nett Weight:35.5kg


Trustpilot