Easter Opening Hours and Delivery Dates here

Sealey HVF18IS Industrial High Velocity Floor Fan with Internal Oscillation 18"

Order Code:

84-2391

Brand: Sealey MPN: HVF18IS EAN-13: 5051747923287
Qty Was Unit Price (Inc VAT)
1+ £111.60 £80.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

High velocity fan suitable for movement of huge volumes of air. Features new patented design whereby blades internally oscillate safely within the fan body, enabling the fan to cover more than twice the area of a non-oscillating model. Carefully balanced blades provide constant airflow to complete area, whereas a standard oscillating fan covers only 1/4 of the area at any one time. Three-speed power selection with switchable oscillation control. Robust cradle stand enables secure positioning. Suitable for industrial, commercial, agricultural, automotive workshop and showroom applications.

Model NoHVF18IS
Current:0.25A
Fan Diameter:450mm(18")
Maximum Airflow:55m³/min (1118cfm)
Nett Weight:6.56kg
Power:58W
Speeds:3
Supply:230V

Type Floor fan
Voltage 230V
Diameter 450mm
Power 58W
Current 0.25A
Fan diameter 450mm(18")
Maximum Airflow 55m³/min(1118cfm)
Nett Weight 6.56kg
Speeds 3
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot