Christmas Opening Hours and Delivery Dates here

Sealey HVF18 Industrial High Velocity Fan 18" 230V

Order Code:

89-1912

Brand: Sealey MPN: HVF18 EAN-13: 5024209546201
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £110.40 £92.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

High velocity fans suitable for movement of huge volumes of air. Carefully balanced and fully guarded blades provide quiet and safe operation. Three-speed power selection and cradle stand allow precise control of airflow to exactly where it is needed. Fitted with BS approved plug. Suitable for use in industrial, commercial, agricultural, automotive workshop and showroom applications.

Model NoHVF18
Current:0.5A
Fan Diameter:Ø450mm(18")
Maximum Airflow:107m³/min (3,760cfm)
Nett Weight:5.55Kg
Power:110W
Speed Range:1020/1130/1300rpm
Speeds:3
Supply:230V

Type Industrial
Voltage 230V
Diameter 450mm
Power 140W
Speeds 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot