Christmas Opening Hours and Delivery Dates here

Sealey HVD16 High Velocity Drum Fan 16" 230V

Order Code:

94-4781

Brand: Sealey MPN: HVD16 EAN-13: 5054630017360

Discontinued


High velocity 3-speed drum fan is a lightweight, portable and robust unit fitted with rubber feet for stability. Features a handle and 360° tilting stand allowing control of airflow to exactly where it is needed. Carefully balanced and fully guarded aluminium blades provide quiet and safe operation. Suitable for use in industrial, commercial, agricultural, automotive workshop, showroom and home applications. Fitted with 3-pin plug.
  • High velocity 3-speed drum fan.
  • Lightweight, portable and robust unit fitted with rubber feet for stability.
  • Handle and 360° tilting stand allowing control of airflow to exactly where it is needed.
  • Carefully balanced and fully guarded aluminium blades provide quiet and safe operation.
  • Suitable for use in industrial, commercial, agricultural, automotive workshop, showroom and home applications.
  • Fitted with 3-pin plug.
  • Model No. HVD16
  • • High velocity 3-speed drum fan. • Lightweight, portable and robust unit fitted with rubber feet for stability. • Handle and 360° tilting stand allowing control of airflow to exactly where it is needed. • Carefully balanced and fully guarded aluminium blades provide quiet and safe operation. • Suitable for use in industrial, commercial, agricultural, automotive workshop, showroom and home applications. • Fitted with 3-pin plug. • Model No. HVD16

Trustpilot