Sealey HRKIT5 Heavy-Duty Hose Reel Cart 5m Heavy-Duty Ø19mm Rubber Water Hose

Order Code:

94-5968

Brand: Sealey MPN: HRKIT5 EAN-13: 5054630228346

Discontinued


Package Includes: HRCHD - Heavy-Duty Hose Reel Cart HWH5M - 5m Heavy-Duty Ø19mm Hot & Cold Rubber Water Hose
  • ROBUST – Durable, lightweight tubular steel design perfect for keeping longer water hoses neat and tidy.
  • LARGE CAPACITY - Can hold up to 120m of Ø13mm standard water hose or 50m of Ø19mm H/D hose.
  • EASY TO MANOEUVRE - Fitted with easy-rolling 10"" puncture proof PU wheels and solid axle for rough terrain.
  • LEADER HOSE - Supplied with 1.8m leader hose with 3/4""BSP brass fittings.
  • HOT & COLD WATER HOSE INCLUDED - 5m High flow Ø19mm hexagonal hose can handle hot water up to 90°C and has a high pressure rating of 500psi, ideal for livestock and farming applications.
  • ANTI-KINK - Octagonal shaped hose helps reduce kinking and increase abrasion resistance.

  • Trustpilot