Christmas Opening Hours and Delivery Dates here

Sealey FW502580 Flap Wheel 80Grit Ø50 x 25mm 6mm Shaft

Order Code:

84-1771

Brand: Sealey MPN: FW502580 EAN-13: 5054511046816

Discontinued


Aluminium oxide flap wheel ideal for finishing curved and intricate metal surfaces.

Model NoFW502580
Grit:80
Nett Weight:0.05Kg
Shaft Diameter:Ø6mm
Wheel Size:Ø50mm
Wheel Width:25mm

Depth 25mm
Diameter 50mm
Grit 80
Lifetime Warranty No

Trustpilot