Innovative technology with no internal battery so no need to wait hours for the unit to charge before use. Simple and safe to use with no long term battery storage issues. Can be fully energised in approximately 3 minutes. If the vehicle's battery is faulty or is holding less than 5 volts the ElectroStart1100 can be pre-charged via another vehicle's battery, a Micro USB charging cable (not supplied) or the 12V accessory lead. Digital display indicates battery voltage, capacitor charge and faults. Can also be used as a 0.8A battery maintainer using a USB charging cable or a 2A battery charger with the addition of Model No. E/START2A Charging Adaptor. Compact and lightweight for easy handling and storage, yet still delivers the same result as heavy, bulky, lead acid battery equivalents. Ideal for the professional mechanic and DIY users.
- Output: 1100A (Peak), 550A (EN).
- Innovative technology with no internal battery so no need to wait hours for the unit to charge before use.
- Simple and safe to use with no long term battery storage issues.
- Can be fully energised in approximately 3 minutes.
- Digital display indicates battery voltage, capacitor charge and faults.
- Can also be used as a 0.8A battery maintainer using a USB charging cable (not included) or a 2A battery charger with the addition of Model No. E/START2A Charging Adaptor.
- Compact and lightweight for easy handling and storage, yet still delivers the same result as heavy, bulky, lead acid battery equivalents.
- Ideal for the professional mechanic and DIY users.
- Model No. E/START1100