Christmas Opening Hours and Delivery Dates here

Sealey DRM01 Rubber Disinfection Mat With Removable Polyester Carpet 450 x 750mm

Order Code:

94-4726

Brand: Sealey MPN: DRM01 EAN-13: 5054511946437

Discontinued


Rubber mat with slip resistant base. Removable polyester carpet fits in the mat's ingress, can be easily cleaned or replaced. Mat capacity holds up to 1L of disinfectant. Suitable for indoor and outdoor use. Can be used before entrances of kitchens, farms, labs of agro-food manufacturing, poultry houses, hospitals, airports, schools, offices and any other areas requiring foot disinfection.
  • Rubber mat with slip resistant base.
  • Removable polyester carpet fits in the mat's ingress, can be easily cleaned or replaced.
  • Mat capacity holds up to 1L of disinfectant.
  • Suitable for indoor and outdoor use.
  • Size (W x L x D): 450 x 750 x 18mm.
  • Model No. DRM01
  • • Rubber mat with slip resistant base. • Removable polyester carpet fits in the mat's ingress, can be easily cleaned or replaced. • Mat capacity holds up to 1L of disinfectant. • Suitable for indoor and outdoor use. • Size (W x L x D): 450 x 750 x 18mm. • Model No. DRM01

Trustpilot