Sealey DBRFSET Drill Bit Counter Top Dispenser 250pc HSS Roll Forged

Order Code:

84-0762

Brand: Sealey MPN: DBRFSET EAN-13: 5054511047127

Discontinued


General purpose HSS roll forged drill bits manufactured to DIN 338. 118° Point tip. Efficient clog-free swarf clearance. Counter top dispenser contains 250 individual drill bits; sizes from 1mm to 13mm in 0.5mm increments (10 of each).

Model NoDBRFSET
Contents:1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5, 13mm (10 of each)
Nett Weight:11.36Kg
Type:Roll Forged

Diameter 13mm
Number of Bits 250
Smallest Diameter 1mm

Trustpilot