Christmas Opening Hours and Delivery Dates here

Sealey CP6011 Impact Wrench 14.4V 3/8"Sq Drive 140Nm - Body Only

Order Code:

84-0785

Brand: Sealey MPN: CP6011 EAN-13: 5054511046236

Discontinued


Powerful, compact, cordless impact wrench with electronic variable speed trigger. Forward, reverse and trigger lock control integrated into housing for ease of use. Features a reliable motor which provides higher torque and efficiency, requiring less maintenance. Integral LED light illuminates work area when in use. Requires Model No. CP60BP 14.4V 2Ah Lithium-ion battery and Model No. CP60MC battery charger.

Model NoCP6011
Battery:14.4V 2Ah Li-ion (not included)
Consumable Parts:CP60BP - Battery Pack, CP60MC - Mains Charger
Drive:3/8"Sq
Impact Rate:3200bpm
Maximum Torque:140Nm(103lb.ft)
Nett Weight:0.8kg
No Load Speed:0-2600rpm
Note:Complete Kit Model No: CP6001

Voltage 14.4V
Type Impact wrench
Square Drive 3/8in

Trustpilot