Sealey CP3005 Cordless Li Impact Wrench 18V 4Ah 1/2"Sq Drive 650Nm - 2 Batteries

Order Code:

89-9627

Brand: Sealey MPN: CP3005 EAN-13: 5051747907645

Discontinued


Powerful, compact and suitable for removing the most stubborn wheel nuts in the workshop or on roadside with no compressor or mains source required. Produces in excess of 650Nm(480lb.ft) torque. Powered by high quality Sanyo® Lithium battery cells, retaining charge longer than many other battery cells on the market. Features battery condition indicator, integral LED work light and variable speed switch for added control. Forward and reverse control integrated into the housing for ease of use. Suitable for workshop, bodyshop, and tyre shop applications, without hazardous trailing cables. Supplied with two 18V Li-ion battery packs, and 90 minute mains charger.

Model NoCP3005
Battery:18V 4Ah Li-ion
Drive:1/2"Sq
Impact Rate:2200bpm
Maximum Torque:650Nm(480lb.ft)
Nett Weight:3kg
No Load Speed:1900rpm
Replacement Parts:CP3005BP4 - Battery Pack

Voltage 18V
Type Cordless wrench
Square Drive 1/2in

Trustpilot