Christmas Opening Hours and Delivery Dates here

Sealey CP1812 Cordless Impact Wrench 18V 4Ah Lithium-ion 1/2"Sq Drive

Order Code:

94-3777

Brand: Sealey MPN: CP1812 EAN-13: 5054511773774

Discontinued


Brushless motor produces maximum torque of up to 1000Nm(738lb.ft). Variable speed trigger for greater control. Three selectable speed settings. Cast aluminium gearbox. Double injection body with rubber grips for added comfort. Fitted with electronic brake. LED Work light illuminates work area when trigger is pressed. Supplied in storage case with 4Ah Lithium-ion battery and 2 hour mains charger.
  • Brushless motor produces maximum torque of up to 1000Nm(738lb.ft).
  • Variable speed trigger for greater control.
  • Three selectable speed settings.
  • Cast aluminium gearbox.
  • Double injection body with rubber grips for added comfort.
  • Fitted with electronic brake.
  • LED Work light illuminates work area when trigger is pressed.
  • Supplied in storage case with 4Ah Lithium-ion battery and mains charger.
  • Charging Time: 2hr.
  • Model No. CP1812
Type Impact wrench

Trustpilot