Christmas Opening Hours and Delivery Dates here

Sealey CCES Car Cover Lightweight Small 3800 x 1540 x 1190mm

Order Code:

89-7331

Brand: Sealey MPN: CCES EAN-13: 5051747513075

Discontinued


Made from lightweight, anti-scratch material to protect vehicle's paintwork. Side opening zips give access to vehicle doors without removing cover. Features elastic corners for easy fitting. Fitted with fastening clip to secure cover onto vehicle. Suitable for dust protection and resistant to light rain.

Model NoCCES
Dimensions (L x W x H):3800 x 1540 x 1190mm
Nett Weight:0.95Kg
Size:Small

Type Car cover
Height 1.19m
Length 3.8m
Size Small
Width 1.54m

Trustpilot