Versatile compact mini bench grinder with flexible drive shaft and buffing wheel attachment. Includes nylon, wool and steel wire wheels. Supplied with eye shields and spark arrestors for added safety. Tool rests provide control during use. Fitted with fine grit grinding stone and polishing wheel. Suitable for the DIY enthusiast and light garage use.
| Model No | BG1010 |
| Nett Weight: | 7.5kg |
| Motor Power: | 100W |
| Supply: | 230V |
| Wheel Diameter: | Ø50mm |
| No Load Speed: | 3000-9000rpm |
| Weight: | 7.5kg |
| Replacement Wheels: | |
| Grinding Wheel - Fine Ø13mm Bore: | BG1010GW50F |
| Grinding Wheel - Course Ø13mm Bore: | BG1010GW50C |
| Nylon Polishing Wheel Ø6mm Bore: | BG1010NPW50 |
| Wool Polishing Wheel Ø6mm Bore: | BG1010WPW50 |
| Wire Wheel Ø6mm Bore: | BG1010WW50 |
| Voltage |
230V |
| Type |
Mini |
| Power |
100W |