Christmas Opening Hours and Delivery Dates here

Sealey AUTOCHARGE10D Battery Charger Electronic Digital 10Amp 12V 230V

Order Code:

89-7431

Brand: Sealey MPN: AUTOCHARGE10D EAN-13: 5051747526433

Discontinued


Compact electronic battery charger with pressed steel casing and carry handle. Intelligent charge control makes these units perfect for long term maintenance of batteries on irregularly or seasonally used vehicles. Suitable for lead acid, AGM or gel batteries, charger reacts continuously to battery condition and delivers whatever charge rate is required. Reverse polarity protection prevents inadvertent damage to charger. An LED display confirms the status of charger and large 20mm digital ammeter gives an accurate indication of charge rate. These electronic chargers can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum.
  • Compact electronic battery charger with pressed steel casing and carry handle.
  • Intelligent charge control and selectable slow or fast charge output are perfect for long-term maintenance of batteries on irregularly or seasonally-used vehicles.
  • Suitable for lead acid, AGM or gel batteries.
  • Reverse polarity protection prevents inadvertent damage to charger.
  • LED display confirms charger status.
  • Large 20mm high digital ammeter shows charging current.
  • Can be connected to a battery for an indefinite period - the intelligent circuitry constantly monitoring the voltage and maintaining the charge level at optimum.

Questions

*Question functionality currently disabled
Thursday, November 21, 2013 | Question by: Rapid Customer | Product code: 89-7431
Q. Dear Sir/Madam, Could you please provide me with physical specs like weight and size? Is the charging current can be decreased manually to avoid "gassing"? Thank you for your prompt reply. Kind regards, Joseph
A. Hi Joseph. Thank you for your question. Sealey quote the dimensions as approvimately 260 x 240 x 150mm with the weight at 4Kg. This is an automatic intelligent charger designed to charge without “gassing” and is not manually controllable.

Trustpilot