Sealey ARD01 On-Gun Digital Pressure Regulator/Gauge

Order Code:

94-2685

Brand: Sealey MPN: ARD01 EAN-13: 5054630030802
Qty Was Unit Price (Ex VAT)
1+ £49.00 £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

On/off button with adjustable auto-off function for extended battery life. Small and compact with composite body. Pressure can be displayed in psi, bar, kg/cm² or KPa.


  • Easy-to-read LCD digital display for accurate pressure readings.
  • Pressure can be displayed in psi, bar, kg/cm² or KPa.
  • Small, compact composite housing.
  • Max. Pressure: 160psi/11bar/11.25kg/cm²/1100kPa.
  • Adjustable auto-off function.
  • Model No. ARD01
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot