Multipurpose heavy-duty pit cart ideal for use in workshops, garages, job sites, race pits and just about anywhere where tools and equipment are required away from base. Oversized dimensions make for ultimate ruggedness with Ø435 x 180mm pneumatic tyres, hydraulic disc braking/parking system and handle bar steering. Two large side lockers with a five position adjustable shelf in each. Shelves are removable allowing storage of larger items such as a compressor, welder and battery chargers. 'Lift & Latch' drawer pulls and heavy-duty ball bearing slides, designed to accommodate our modular tool trays (see pages xx to xx for details). A stainless steel worktop completes the ruggedness. All drawers and both side lockers can be locked with the turn of a single key. Supplied with two keys.
| Model No | APPC07 |
| Nett Weight: | 250kg |
| Specification (W x D x H): | |
| Overall Size (W x D x H): | 1850 x 775 x 1225mm |
| Medium Drawer (x4): | 535 x 400 x 60mm |
| Large Drawer (x2): | 535 x 400 x 130mm |
| X-Large Drawer (x1): | 535 x 400 x 205mm |
| Locker (x2): | 380 x 580 x 605mm |
| Weight: | 250kg |
| Type |
Heavy duty |
| Colour |
Black |
| Number of Drawers |
7 |
| Lifetime Warranty |
No |
| Width |
1.85m |