Sealey AP8130 ABS Stackable Click Together Toolbox - Small

Order Code:

89-9360

Brand: Sealey MPN: AP8130 EAN-13: 5051747862319
  • Country of Origin: China
  • View All

Discontinued


Durable ABS toolboxes each with robust fold flat handle. Can be used separately or interlocked with other boxes in the range, making any combination to suit your requirements. Can be further enhanced with an optional castor set, (Model No's AP8CA and AP8CB) to make your combination more portable. Dividers (Model No. AP8D6) are available as an optional extra to help keep small parts separate.

Model NoAP8130
Nett Weight:1.57Kg
Size:Small
External Dimensions (W x D x H):445 x 310 x 130mm
Internal Dimensions (W x D x H):430 x 300 x 100mm
Castor Kit:AP8CA
Castors with Detachable Fixing Kit:AP8CB
Dividers:(Pack of 6) AP8D6
Universal Tray:AP8T

Handle Yes
Lifetime Warranty No
Step No
Tray No
Width 445mm

Trustpilot