Christmas Opening Hours and Delivery Dates here

Sealey AP28COMBO2 10 Drawer Retro Style Topchest, Mid-Box & Rollcab Combo

Order Code:

84-0529

Brand: Sealey MPN: AP28COMBO2 EAN-13: 5054511029628
Qty Was Unit Price (Inc VAT)
1+ £924.00 £923.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Model NoAP28COMBO2
Nett Weight:0.00Kg
Specification (W x D x H):
Topchest 4 Drawer (AP28104):
Overall Size:700 x 450 x 495mm
Medium Drawer (x4):570 x 400 x 60mm
Clam Shell Top:590 x 430 x 80mm (restricted)
Mid-Box 2 Drawer (AP28102):
Overall Size:712 x 457 x 270mm
Medium Drawer (x2):570 x 400 x 60mm
Rollcab 4 Drawer (AP28204):
Overall Size:715 x 460 x 825mm
Large Drawer (x1):570 x 400 x 105mm
Large Drawer (x3):570 x 400 x 135mm

Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot