Christmas Opening Hours and Delivery Dates here

Sealey AK961 Dial Gauge Indicator 1/2" Travel Imperial

Order Code:

89-1356

Brand: Sealey MPN: AK961 EAN-13: 5054630199882
  • Country of Origin: China
  • View All

Discontinued


Precision mechanism with Ø55mm dial and locking, rotating bezel. Interchangeable foot. Fitted with mounting lug.

Model NoAK961
Deflection/Travel:0-0.5"
Graduation:0.001"
Nett Weight:0.15Kg
Shank Size:Ø9.5mm
Type:Imperial

Type Imperial
Accuracy 0.001in
Lifetime Warranty Yes
Measurement Range 0 to 0.5in

Trustpilot