Sealey AK888M Impact Socket Set 8pc Deep 1"sq Drive - Metric

Order Code:

89-5978

Brand: Sealey MPN: AK888M EAN-13: 5051747356436
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £91.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Manufactured from Chrome Molybdenum steel with manganese phosphate finish for added corrosion resistance. Deep WallDrive® sockets, suitable for use with impact type air wrenches. Supplied in storage case.

Model NoAK888M
Quantity of Sockets:8
Type:1"Sq Drive - Deep
Contents:24, 27, 30, 32, 33, 34, 36, 41mm
Nett Weight:7.57Kg

Type Deep metric
Lifetime Warranty Yes
Material Chrome molybdenum steel
Pieces 8
Sizes 24 to 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot