Christmas Opening Hours and Delivery Dates here

Sealey AK8685 Hacksaw 300mm Professional

Order Code:

89-7799

Brand: Sealey MPN: AK8685 EAN-13: 5051747579941
  • Country of Origin: Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Robust composite frame with comfortable rubberised grips. Features integral blade storage facility and quick change blade mechanism. Twin blade positions (90°and 45°) for comfortable and accurate cutting. Supplied with high carbon steel blade suitable for cutting a variety of materials.

Model NoAK8685
Blade Length:300mm
Nett Weight:0.57Kg

Type Hacksaw
Blade Length 300mm
Blade Material Carbon steel
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot