Christmas Opening Hours and Delivery Dates here

Sealey AK8445 Circlip Pliers Set 2pc Reversible Straight/bent Nose 12-25mm

Order Code:

89-1296

Brand: Sealey MPN: AK8445 EAN-13: 5024209038973
  • Country of Origin: Taiwan
  • View All

Discontinued


Reversible handle joint allows use on both internal and external circlips. Chrome Molybdenum steel fitted with PVC grips.

Model NoAK8445
Nose Type:Tip Size/Capacity:
Bent:1.2mm/12-25mm
Straight:1.2mm/12-25mm
Nett Weight:0.13Kg

Type 2-piece set
Bore Diameter 12 to 25mm
Lifetime Warranty Yes
Shaft Diameter 12 to 25mm
Tip Type 90° angled / straight

Trustpilot