Christmas Opening Hours and Delivery Dates here

Sealey AK7993 Socket Set Deep 12pc 3/8"Sq Drive Metric - Black Series

Order Code:

94-4428

Brand: Sealey MPN: AK7993 EAN-13: 5054630055454
Qty Unit Price (Ex VAT)
1+ £30.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Manufactured from hardened and tempered high grade Chrome Vanadium steel. Fully polished black chrome finish for resistance to corrosion. Includes knurled ring for extra grip with oily fingers. Supplied on socket rail.
  • Manufactured from hardened and tempered high grade Chrome Vanadium steel.
  • Fully polished black chrome finish for resistance to corrosion.
  • Includes knurled ring for extra grip with oily fingers.
  • Contents: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Supplied on socket rail.
  • Model No. AK7993
  • • Manufactured from hardened and tempered high grade Chrome Vanadium steel. • Fully polished black chrome finish for resistance to corrosion. • Includes knurled ring for extra grip with oily fingers. • Contents: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm. • Supplied on socket rail. • Model No. AK7993

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot