Christmas Opening Hours and Delivery Dates here

Sealey AK7949 Socket Set 40pc 1/4"Sq Drive 6pt WallDrive® Metric

Order Code:

89-7988

Brand: Sealey MPN: AK7949 EAN-13: 5051747604667
  • Country of Origin: Taiwan
  • View All

Discontinued


Heat treated, drop-forged Chrome Vanadium steel sockets and accessories with a fully polished mirror finish. Covers sizes from 4 to 14mm. Includes slotted, Phillips, security hex and security TRX-Star* S2 steel socket bits. Features 72-tooth gear-to-gear flip reverse comfort grip ratchet wrench with push-button quick release, extension bars, spinner handle, universal joint and T-bar adaptor. Contents map displayed inside the lid. Supplied in storage case.

Model NoAK7949
Drive:1/4"Sq
Contents:Standard Sockets; 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Extension Bars; 75, 150mm, 1/4"Sq Drive 72-Tooth Gear-to-Gear Flip Reverse Ratchet Wrench with Quick Release, Spinner Handle, Universal Joint, 3/8"Sq Drive Female - 1/4"Sq Drive Male Adaptor, S2 Socket Bits; Slotted - 4, 5.5, 8mm, Phillips - #1, #2, #3, Security TRX-Star* - T8H, T10H, T15H, T20H, T25H, T27H, T30H, T40H, Security Hex - 2, 2.5, 3, 4, 5, 6, 8mm
Nett Weight:1.23Kg

Type Metric
Drive Size 1/4in
Number of Pieces 40
Lifetime Warranty Yes

Trustpilot