Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets. Dual satin/chrome finish. Flip reverse gear-to-gear ratchet with quick socket release. Supplied in metal storage case.
- Deluxe professional socket set with heat treated Chrome Vanadium steel WallDrive® sockets.
- Dual satin/chrome finish.
- Flip reverse gear-to-gear ratchet with quick socket release.
- Imperial/Metric sockets up to 7/8"/21mm.
- Supplied in metal storage case.
- Lifetime guarantee*.
- Model No. AK691
| Type |
WallDrive® |
| Drive Size |
3/8in |
| Number of Pieces |
35 |
| Lifetime Warranty |
Yes |
| Material |
Chrome Vanadium Steel |
| Measurement |
6 to 21mm |
| Socket Type |
Imperial / metric |